Filter Your Search
41 - 50 of 86,363,664 results
|
C2012X5R1V106K085AC
TDK Corporation
|
$0.3190 | Yes | Yes | Not Recommended | 10 µF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1005X5R1A475M050BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 | |||||||||||||||||||||||||||||||
|
C4532X7R1E226M250KC
TDK Corporation
|
$0.5016 | Yes | Yes | Active | 22 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X7R2A104K125AA
TDK Corporation
|
$0.0457 | Yes | Yes | Active | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3216X7R1V106K160AC
TDK Corporation
|
$0.2747 | Yes | Yes | Active | 10 µF | 35 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1608X5R0J226M080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | |||||||||||||||||||||||||||||||
|
0402B104K160CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 0402 | ||||||||||||||||||||||||||||||||
|
C3216X7R1H105K160AB
TDK Corporation
|
$0.0824 | Yes | Yes | Active | 1 µF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3225X7S1H106K250AB
TDK Corporation
|
$0.5712 | Yes | Yes | Not Recommended | 10 µF | 50 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C3225X7R1C226K250AC
TDK Corporation
|
$0.3242 | Yes | Yes | Not Recommended | 22 µF | 16 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |