Parametric results for: GRM155C80J106ME11D under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
GH065Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 20 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB065Z821KA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 10 % 0909 X7S 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB065Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 20 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB055Z821ZA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 80 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
GH051Z821ZA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 80 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
GH051Z821MN6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 20 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
GH065Z821ZA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 50 V 80 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GB061Z821MN6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 20 % 0909 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) WRAPAROUND 178 µm 2.29 mm 2.29 mm AVX CORP , 0909 compliant EAR99 8532.23.00.20
GH051Z821MA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 20 % 0707 X7S 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20
GB051Z821KA6N
Kyocera AVX Components
Check for Price Yes Yes Active 820 F 100 V 10 % 0707 X7S 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 1.78 mm 1.78 mm AVX CORP , 0707 compliant EAR99 8532.23.00.20