Parametric results for: M39014%2F01-1548 under Ceramic Capacitors

Filter Your Search

41 - 50 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric%20Material%20desc
Select parts from the table below to compare.
Compare
Compare
C5750X7S2A156M250KB
TDK Corporation
$1.6698 Yes Yes Active 15 µF 100 V 20 % 2220 X7S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 5.7 mm 5 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C0603C220J5GACTU
KEMET Corporation
$0.0266 Yes Yes Active 22 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 KEMET 0603
C1608X5R0J226M080AC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0603
0402B104K160CT
Kamaya Inc
Check for Price Yes Yes Active unknown 0402
C3225X7S1H106K250AB
TDK Corporation
$0.5826 Yes Yes Not Recommended 10 µF 50 V 10 % 1210 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
0402X105K100CT
Walsin Technology Corporation
$0.0085 Yes Yes Active 1 µF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8532.24.00.20 Walsin Technology Corporation
0603B103K500CT
Walsin Technology Corporation
$0.0088 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8532.24.00.20 Walsin Technology Corporation
C2012X7R1H225K125AC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0805
C1608X5R1H105K080AB
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0603
C1608X7R1H224K080AB
TDK Corporation
$0.0606 Yes Yes Active 220 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK