Filter Your Search
1 - 10 of 3,160 results
|
M39014/22-0805
Kyocera AVX Components
|
$4.9771 | No | No | Active | 3.3 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 4.95 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||||||
|
M39014/230345
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 100 V | 10 % | 1909 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
M39014/230301
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 200 V | 10 % | 1909 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
M39014/22-1160
Kyocera AVX Components
|
$9.5008 | No | No | Active | 560 pF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 4.95 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | ||||||
|
M39014/22-1115
Kyocera AVX Components
|
$4.8549 | No | No | Active | 10 nF | 200 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | FLAT | 4.95 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | ||||||||
|
M39014/22-0760
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.2 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||||||
|
M39014/22-0776
KEMET Corporation
|
Check for Price | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | TIN LEAD | 5.08 mm | FLAT | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
M39014/230041
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 100 V | 20 % | 1909 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
M39014/22-0243
Kyocera AVX Components
|
Check for Price | No | No | Active | 180 nF | 50 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | FLAT | 8.13 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | ||||||||
|
M39014/22-4025
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 50 V | 5 % | BG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | DIP | NO | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | unknown | EAR99 |