Filter Your Search
21 - 30 of 86,363,666 results
|
VJ0805Y561MXBAP2L
Vishay Vitramon
|
Check for Price | Yes | No | Active | 560 pF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1206Y823KFCAT68
Vishay Vitramon
|
Check for Price | Yes | No | Active | 82 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ0805A122FFAAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 | ||||||
|
0603E393Z160S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 39 nF | 16 V | 80 % | 0603 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | SILVER | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
0805E153M500N
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 15 nF | 50 V | 20 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
5550DX393M2
Semtech Corporation
|
Check for Price | Obsolete | 39 nF | 2 kV | 20 % | 5515 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (SMT) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 12.7 mm | 14 mm | 3.9 mm | SEMTECH CORP | , 5515 | unknown | EAR99 | |||||||||||||||||
|
GRM31MR72A223MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 22 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | 1206 | ||||||
|
CC09CG182FS
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.8 nF | 100 V | 1 % | 1909 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
GRM0225C1C8R1WD05L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.1 pF | 16 V | 0.6173 % | 01005 | C0G | 0.6173 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | MURATA MANUFACTURING CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
GRM2196P2A2R8CD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.8 pF | 100 V | 8.93 % | 0805 | P2H | 8.93 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |