Filter Your Search
1 - 10 of 86,363,666 results
|
AC0603KRX7R9BB272
YAGEO Corporation
|
$0.0246 | Yes | Active | 2.7 nF | 50 V | 10 % | 0603 | X7R | POLARIZED | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
KTD251B154M32B0T00
Chemi-Con
|
Check for Price | Yes | Active | 150 nF | 250 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-1MHZ | 0.05 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 6 mm | 5 mm | 3.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.24.00.60 | ||||||||||||
|
GRM2165C1H151JZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 150 pF | 50 V | 1.32 A | 5 % | 0805 | C0G | POLARIZED | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 470 µA | 0.08 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WRAPAROUND | 16 mm | 6 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
KTD251B474M43B0T00
Chemi-Con
|
Check for Price | Yes | Active | 470 nF | 250 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ-1MHZ | 0.05 | 125 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.24.00.60 | ||||||||||||
|
NMC0402X7R683K16TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 68 nF | 16 V | 10 % | 0402 | X7R | POLARIZED | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | unknown | EAR99 | |||||||||||||||
|
GRM216R71H221KD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 50 V | 1.32 A | 10 % | 0805 | X7R | POLARIZED | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 470 µA | 0.08 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WRAPAROUND | 16 mm | 6 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
AC0402KRX7R9BB272
YAGEO Corporation
|
Check for Price | Yes | Active | 2.7 nF | 50 V | 10 % | 0402 | X7R | POLARIZED | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
AC0805MPX7R9BB154
YAGEO Corporation
|
Check for Price | Yes | Active | 150 nF | 50 V | 20 % | 0805 | X7R | POLARIZED | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
GRM2165C1H391JZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 390 pF | 50 V | 1.32 A | 5 % | 0805 | C0G | POLARIZED | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 470 µA | 0.08 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WRAPAROUND | 16 mm | 6 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
GRM216R71H222KD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 50 V | 1.32 A | 10 % | 0805 | X7R | POLARIZED | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 470 µA | 0.08 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WRAPAROUND | 16 mm | 6 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 |