Parametric results for: M39014%2F021322 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,160 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m390142
Select parts from the table below to compare.
Compare
Compare
M39014/230210
Kyocera AVX Components
$0.8104 No Active 33 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230201
Kyocera AVX Components
$0.8104 No Active 10 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230319
Kyocera AVX Components
$0.8341 No Active 100 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230337
Kyocera AVX Components
$0.8341 No Active 1 nF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230073
Kyocera AVX Components
$0.8555 No Active 100 nF 50 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230373
Kyocera AVX Components
$0.8775 No Active 100 nF 50 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/230367
Kyocera AVX Components
$0.8971 No Active 47 nF 50 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/23-0225
Kyocera AVX Components
$0.9401 No No Active 220 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED not_compliant EAR99 8532.24.00.60
M39014/23-0210
Kyocera AVX Components
$0.9401 No No Active 33 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/23-0240
Kyocera AVX Components
$0.9401 No No Active 1.5 nF 100 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60