Filter Your Search
51 - 60 of 86,362,964 results
|
GH061Z821KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 100 V | 10 % | 0909 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH055Z821ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 80 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB065Z821KN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 10 % | 0909 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH065Z681KN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 50 V | 10 % | 0909 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH065Z681KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 50 V | 10 % | 0909 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH051Z681ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 100 V | 80 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB065Z681ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 50 V | 80 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH055Z681MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 50 V | 20 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB051Z681KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 100 V | 10 % | 0707 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB065Z681ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 F | 50 V | 80 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 |