Filter Your Search
21 - 30 of 86,363,664 results
|
C1608X5R1A226M080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C3216X5R1C476M160AB
TDK Corporation
|
$0.4790 | Yes | Yes | Active | 47 µF | 16 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C1005X5R1A475K050BC
TDK Corporation
|
$0.1209 | Yes | Yes | Active | 4.7 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
0603B104K500CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C3216X5R1H106K160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C1005X5R0J106M050BC
TDK Corporation
|
$0.4460 | Yes | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 | ||||
|
C1608X5R0J226M080AC
TDK Corporation
|
$0.1343 | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
0402B104K160CT
Walsin Technology Corporation
|
$0.0100 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | Walsin Technology Corporation | WALSIN TECHNOLOGY CORP | CHIP | EAR99 | 8532.24.00.20 | ||||
|
C1608X5R1A106K080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C1005X5R1A475M050BC
TDK Corporation
|
$0.1697 | Yes | Yes | Not Recommended | 4.7 µF | 10 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 |