Filter Your Search
11 - 15 of 15 results
|
M39014/02-1350VTR2
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 100 V | 10 % | 2909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | e0 | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | compliant | EAR99 | ||||||||
|
M39014/021350
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
M39014/02-1350TR1
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 100 V | 10 % | 2909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | compliant | EAR99 | ||||||||||
|
M39014/02-1350V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.1 mm | WIRE | 7.4 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
M39014/02-1350
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.1 mm | WIRE | 7.4 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 |