Filter Your Search
1 - 10 of 86,363,665 results
|
EEVFK1V220R
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 22 µF | 35 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 7.7 µA | EEFK(35V,RNC) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.8 mm | 5.9 mm | 5.3 mm | PANASONIC CORP | , 2121 | unknown | Panasonic | ||||||||||
|
VHT10M450
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 450 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 145 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 13 mm | 25 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
VHT10M350
NTE Electronics Inc
|
Check for Price | Active | 10 µF | 350 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115 µA | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | NTE ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
LD031A560FAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 56 pF | 100 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
LD055A100JAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 10 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD05 | LD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
LD055C472GAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 4.7 nF | 50 V | 2 % | 0805 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD05 | LD | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
LD127C333JAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 33 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD12 | LD | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.29 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
GRM1882P1H4R8CZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.8 pF | 50 V | 5.21 % | 0603 | PH | 5.21 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||
|
0402CG3R0C250NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3 pF | 25 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||
|
VJ1825A122GBBAT5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1.2 nF | 100 V | 2 % | 1825 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.65 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |