Filter Your Search
41 - 50 of 86,363,666 results
|
NCDR56K1KN150JTB
NIC Components Corp
|
Check for Price | No | Obsolete | 0.56 pF | 1 kV | 10 % | N150 | 10 % | CERAMIC | CERAMIC CAPACITOR | NCD (TC) | -150ppm/Cel ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 2.5 mm | 12 mm | 7 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | ||||||||||||
|
NCD470C100N150KTB
NIC Components Corp
|
Check for Price | No | Obsolete | 47 pF | 100 V | 0.5319 % | N150 | 0.5319 % | CERAMIC | CERAMIC CAPACITOR | NCD (TC) | -150ppm/Cel ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | Tin/Lead (Sn/Pb) | 2.5 mm | 13 mm | 8 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | ||||||||||||
|
DM21X7R104K50AH
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | DM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
0201B680M160NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 68 pF | 16 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | TIN | WRAPAROUND | 300 µm | 600 µm | 300 µm | FENGHUA ADVANCED TECHNOLOGY | , 0201 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
2221X132J201N
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 nF | 200 V | 5 % | 2221 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2221 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
0603Y114Z160C
Knowles Capacitors
|
Check for Price | No | Obsolete | 110 nF | 16 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0603 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
1210Y125Z250C
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.2 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
0603B102Z500C
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 50 V | 80 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0603B822Z160C
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 16 V | 80 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC-H1206NPO4R7D200TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 4.7 pF | 200 V | 10.64 % | 1206 | C0G | 10.64 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |