Parametric results for: MA28362MB under Ceramic Capacitors

Filter Your Search

1 - 10 of 88,446,236 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
REF1009270M100K
Kyocera AVX Components
$0.0004 Buy Yes Active 27 µF 100 V 128 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 27 µA 0.08 105 °C -40 °C 2 Radial AMMO PACK NO 5 mm WIRE 10 mm 9 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
package
0603YG104ZAT2A
Kyocera AVX Components
$0.0005 Buy Yes Yes Active 100 nF 16 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Contact Factory For Exact Quantity -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 860 µm 1.6 mm 810 µm CHIP, LEAD FREE Compliant EAR99 8532.24.00.20 0603
MCU0603C102JCT
SPC Multicomp
$0.0007 Buy Yes Active 1 nF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Unknown EAR99 8532.24.00.20
MC0201N101K160LT
SPC Multicomp
$0.0008 Buy Yes Active 100 pF 16 V 10 % 0201 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 300 µm CHIP Unknown EAR99 8532.24.00.20
REF1020821M025K
Kyocera AVX Components
$0.0009 Buy Yes Active 820 µF 25 V 1.14 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 205 µA 0.1 105 °C -40 °C 2 Radial AMMO PACK NO 5 mm WIRE 10 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
MC0402F223Z250CT
SPC Multicomp
$0.0010 Buy Yes Active 22 nF 25 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Unknown EAR99 8532.24.00.20
package
TMK105B7103KV-F
TAIYO YUDEN
$0.0010 Buy Yes Yes Not Recommended 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES TIN WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20 0402
package
C1005X7R1E102K050BA
TDK Corporation
$0.0010 Buy Yes Yes Not Recommended 1 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
MC0603B222M500CT
SPC Multicomp
$0.0010 Buy Yes Active 2.2 nF 50 V 20 % 0603 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm Unknown EAR99
MAL214665272E3
Vishay Intertechnologies
$0.0013 Buy Yes Active 2.7 mF 16 V 1.33 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 435 µA 0.18 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 7.5 mm WIRE 16 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20