Filter Your Search
21 - 30 of 86,363,662 results
|
C1805A681J1GAC
KEMET Corporation
|
Check for Price | Yes | No | Active | 680 pF | 100 V | 5 % | 1805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
CHV2225N1K0682JCT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 6.8 nF | 1 kV | 5 % | 2225 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CHV2225(C0G,1KV) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | |||||||||||
|
CCR07CG392KM
KEMET Corporation
|
Check for Price | No | No | Active | 3.9 nF | 200 V | 10 % | 4814 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/37 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 10.16 mm | WIRE | 12.19 mm | 12.19 mm | 3.56 mm | KEMET ELECTRONICS CORP | , 4814 | not_compliant | EAR99 | 8532.23.00.60 | ||||
|
CCR75CG241FS
KEMET Corporation
|
Check for Price | No | No | Active | 240 pF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||||||
|
C1608C0G1H391JT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 390 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1825AA682KAT3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1 kV | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.794 mm | 4.6 mm | 6.3 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR13BP182AGMR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.8 nF | 50 V | 2 % | 0505 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.45 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GMC31X7R563J50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 56 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD/EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CL43C163KCNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 16 nF | 100 V | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT16CB474K
KEMET Corporation
|
Check for Price | Obsolete | 470 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.40 |