Filter Your Search
21 - 30 of 2,296 results
|
SR207A470JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 pF | 500 V | 5 % | 2012 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||||||
|
SR207A470DAATR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 pF | 500 V | 1.0638 % | 2013 | NP0 | 1.0638 % | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | |||||
|
SR207A6R2DARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.2 pF | 500 V | 8.0645 % | 2012 | C0G | 8.0645 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||
|
SR207A102FART
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 1 % | 2012 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||||||
|
SR207A391FAATR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 390 pF | 500 V | 1 % | 2013 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | |||||
|
SR207A152KATTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.5 nF | 500 V | 10 % | 2013 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | |||||
|
SR207A471KAATR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 pF | 500 V | 10 % | 2013 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | |||||
|
SR207A182JARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 nF | 500 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||
|
SR207A1R3KTRTRX
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 pF | 500 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||
|
SR207A102FARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 1 % | 2012 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 |