Parametric results for: VJ0402Y103KXJAC under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: vj0402y103kxjac Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
VJ0402Y103KXJAC31X
Vishay Intertechnologies
$0.0662 Yes Not Recommended 10 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20 Vishay
VJ0402Y103KXJAC
Vishay Vitramon
$0.1513 Yes Yes Active 10 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20 Vishay 0402
VJ0402Y103KXJAC31
Vishay Vitramon
$0.1031 Yes Yes Transferred 10 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY VITRAMON CHIP compliant EAR99 8532.24.00.20 Vishay 0402
VJ0402Y103KXJAC2L
Vishay Vitramon
Check for Price Yes Yes Active 10 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20 0402
VJ0402Y103KXJAC5G
Vishay Vitramon
Check for Price Yes Yes Active 10 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20
VJ0402Y103KXJAC
Vishay Dale
Check for Price No No Active unknown Vishay
VJ0402Y103KXJAC31X
Vishay Vitramon
Check for Price Yes Yes Active unknown Vishay 0402