Filter Your Search
51 - 60 of 2,773,618 results
|
ECQE2154JF
Panasonic Electronic Components
|
$0.0439 | Yes | Yes | Active | 150 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 10.8 mm | 10.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||||||||
|
RSBMC1330AA00K
KEMET Corporation
|
$0.0445 | Yes | Active | 3.3 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
R76QF118050H0J
KEMET Corporation
|
$0.0448 | Active | 1.8 nF | 1 kV | 679 mA | 5 % | 354 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R82EC1150DQ50J
KEMET Corporation
|
$0.0449 | Yes | Active | 1.5 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
MPMPP250P10J0F200
SPC Multicomp
|
$0.0455 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||
|
RSBPC1680Z300K
KEMET Corporation
|
$0.0455 | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | KEMET ELECTRONICS CORP | , 2820 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
ECHU1H271GX5
Panasonic Electronic Components
|
$0.0465 | Yes | Yes | Active | 270 pF | 50 V | 2 % | 0805 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||||||||
|
B32529C1102J000
TDK Epcos
|
$0.0466 | Yes | Yes | Active | 1 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||
|
R76QF127050H0J
KEMET Corporation
|
$0.0468 | Active | 2.7 nF | 1 kV | 910 mA | 5 % | 236 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
PCX2339F30473
PILKOR Electronics Co Ltd
|
$0.0468 | Contact Manufacturer | FILM CAPACITOR | PCX2339F3 | 2 | PILKOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.25.00.80 |