Parametric results for: DC1-393D-R under Film Capacitors

Filter Your Search

11 - 20 of 2,891,149 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B32529C1102J289
TDK Electronics
$0.0190 Yes Yes Active 1 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70
B32529C0222J000
TDK Electronics
$0.0190 Yes Yes Active 2.2 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70
B32529C1222J000
TDK Electronics
$0.0200 Yes Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70
ECQV1184JM
Panasonic Electronic Components
$0.0230 Yes Yes Obsolete 180 nF 100 V 5 % 4014 5 % THROUGH HOLE MOUNT PLASTIC FILM CAPACITOR e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 9 mm 10.2 mm 3.6 mm RADIAL LEADED Unknown EAR99 8532.25.00.70
ECQUAAF123M
Panasonic Electronic Components
$0.0234 Yes Obsolete 12 nF 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 275 V CAN; CSA; EN; IEC; UL; VDE 110 °C -40 °C 2 Radial BULK NO 12.5 mm WIRE 11.5 mm 15.3 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
ECQUAAF124M
Panasonic Electronic Components
$0.0240 Yes Obsolete 120 nF 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 275 V CAN; CSA; EN; IEC; UL; VDE 110 °C -40 °C 2 Radial BULK NO 15 mm WIRE 13 mm 17.5 mm 6 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
ECQUAAF822M
Panasonic Electronic Components
$0.0240 Yes Obsolete 8.2 nF 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 275 V CAN; CSA; EN; IEC; UL; VDE 110 °C -40 °C 2 Radial BULK NO 12.5 mm WIRE 11.5 mm 15.3 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
R82EC2150DQ50K
KEMET Corporation
$0.0243 Yes Transferred 15 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBWC1470Z300K
KEMET Corporation
$0.0280 Yes Transferred 4.7 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBPC1330Z300K
KEMET Corporation
$0.0290 Yes Transferred 3.3 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70