Parametric results for: 0201ZJ1R9PBSTR under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0201zj1r9pbstr Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
0201ZJ1R9PBSTR
Kyocera AVX Components
Check for Price Yes Yes Active 1.9 pF 10 V 1.0526 % 0201 J 1.0526 % SURFACE MOUNT No SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 225 µm 600 µm 325 µm AVX CORP , 0201 compliant EAR99 8532.25.00.45