Parametric results for: 256PHB330K2R under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 256phb330k2r Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
256PHB330K2R
Illinois Capacitor Inc
Check for Price Yes Yes Transferred 25 µF 330 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 200 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE NO Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 8532.25.00.70
256PHB330K2R
Cornell Dubilier Electronics Inc
Check for Price Yes Active 25 µF 330 V 14 A 10 % 3.6 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL 220 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial NO Matte Tin (Sn) 52.5 mm WIRE 45 mm 57.5 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant