Filter Your Search
1 - 2 of 2 results
|
256PHB330K2R
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 25 µF | 330 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
256PHB330K2R
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 25 µF | 330 V | 14 A | 10 % | 3.6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | 220 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | 52.5 mm | WIRE | 45 mm | 57.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant |