Filter Your Search
31 - 40 of 5,363 results
|
F462BB562J1K6A
KEMET Corporation
|
$0.2870 | Yes | Yes | Not Recommended | 5.6 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , 7116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F462BB562J1K6Z
KEMET Corporation
|
$0.2885 | Yes | Yes | Not Recommended | 5.6 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | PIZZA PACK | NO | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , 7116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F462AG562J1L2L
KEMET Corporation
|
$0.2905 | Yes | Yes | Not Recommended | 5.6 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||
|
F462BB562J1K6R
KEMET Corporation
|
$0.2920 | Yes | Yes | Not Recommended | 5.6 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , 7116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F450AG562J400C
KEMET Corporation
|
$0.2990 | Yes | Yes | Active | 5.6 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F450AG562J250C
KEMET Corporation
|
$0.2990 | Yes | Yes | Active | 5.6 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F450KK562J1K0C
KEMET Corporation
|
$0.3100 | Yes | Yes | Active | 5.6 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 375 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 11 mm | 10 mm | 5 mm | KEMET ELECTRONICS CORP | , 3920 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F450AG562J1K0C
KEMET Corporation
|
$0.3100 | Yes | Yes | Active | 5.6 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 375 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32562J6474K000
TDK Epcos
|
$0.3254 | Yes | Yes | Active | 470 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 9.3 mm | 16.5 mm | 7.3 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32562J3684K000
TDK Epcos
|
$0.3262 | Yes | Yes | Active | 680 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 7.8 mm | 16.5 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |