Parametric results for: D2E2-393D under Film Capacitors

Filter Your Search

1 - 10 of 2,891,149 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QYX1H224JTP1FG
Nichicon Corporation
$0.0000 Yes Yes Obsolete 220 nF 50 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Radial NO MATTE TIN 7.5 mm WIRE 13.5 mm 11 mm 7 mm , 4328 Compliant EAR99 8532.22.00
R82MC1220DQ50K
KEMET Corporation
$0.0042 Yes Transferred 2.2 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 200 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
R75GI32705000K
KEMET Corporation
$0.0065 Yes Transferred 270 nF 160 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 90 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO TIN 15 mm WIRE 12 mm 18 mm 6 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
R60QI2100DQ00J
KEMET Corporation
$0.0132 Yes Transferred 10 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 250 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 15 mm WIRE 11 mm 18 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC1680Z300K
KEMET Corporation
$0.0140 Yes Transferred 6.8 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBEC3220AA00K
KEMET Corporation
$0.0145 Yes Transferred 220 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 10 mm 7.2 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
B32529C0102K000
TDK Electronics
$0.0160 Yes Yes Active 1 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70
RSBIC2150AA00K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2150Z300K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2330Z300K
KEMET Corporation
$0.0180 Yes Transferred 33 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70