Parametric results for: D4-393D under Film Capacitors

Filter Your Search

1 - 10 of 2,891,149 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RSBPC1680AA00K
KEMET Corporation
$0.0043 Yes Transferred 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
683MKP275K
Illinois Capacitor Inc
$0.0103 Yes Yes Transferred 68 nF 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 275 V e3 110 °C -40 °C 2 RECTANGULAR PACKAGE NO Tin (Sn) WIRE RADIAL LEADED, LEAD FREE Compliant EAR99 8532.25.00.70
60IF3100AA6AK
KEMET Corporation
$0.0138 Yes Transferred 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO MATTE TIN 10 mm WIRE 9 mm 13 mm 4 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
B32529C0102K000
TDK Electronics
$0.0160 Yes Yes Active 1 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70
RSBIC2150AA00K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2150Z300K
KEMET Corporation
$0.0160 Yes Transferred 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBIC2330Z300K
KEMET Corporation
$0.0180 Yes Transferred 33 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBMC1220Z300K
KEMET Corporation
$0.0190 Yes Transferred 2.2 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
RSBWC1220AA00K
KEMET Corporation
$0.0190 Yes Transferred 2.2 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
B32529C1102J289
TDK Electronics
$0.0190 Yes Yes Active 1 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm , Compliant EAR99 8532.25.00.70