Filter Your Search
1 - 10 of 2,500,791 results
|
|
R71PI3470JE30M
KEMET Corporation
|
$0.0056 | Transferred | 470 nF | 630 V | 1.2 A | 20 % | 119 mΩ | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | -200+/-100ppm/Cel ppm/°C | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||||||
|
|
R46KI3470JEN0M
KEMET Corporation
|
$0.0075 | Yes | Transferred | 470 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||||||
|
|
R463I333000M1K
KEMET Corporation
|
$0.0102 | Yes | Yes | Transferred | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
R46KI3330JHM1K
KEMET Corporation
|
$0.0127 | Yes | Transferred | 330 nF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||||||
|
|
R46KI3330JEM1M
KEMET Corporation
|
$0.0127 | Yes | Transferred | 330 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||||||
|
|
R46KI3330JHM1M
KEMET Corporation
|
$0.0136 | Yes | Transferred | 330 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||||||
|
|
R46KI333000H1M
KEMET Corporation
|
$0.0136 | Yes | Yes | Transferred | 330 nF | 560 V | 20 % | 7139 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | 275 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , 7139 | Compliant | EAR99 | 8532.25.00.70 | ||||||
|
|
R46KI333000M1J
KEMET Corporation
|
$0.0154 | Yes | Yes | Transferred | 330 nF | 560 V | 5 % | 7139 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , 7139 | Compliant | EAR99 | 8532.25.00.70 | |||||||
|
|
B32529C0102K000
TDK Electronics
|
$0.0160 | Yes | Yes | Active | 1 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 | ||||||||
|
|
R463I3470JHN0M
KEMET Corporation
|
$0.0161 | Yes | Transferred | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | , | Compliant | EAR99 | 8532.25.00.70 |