Filter Your Search
1 - 10 of 2,891,149 results
|
|
RSBPC1680AA00K
KEMET Corporation
|
$0.0043 | Yes | Transferred | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
683MKP275K
Illinois Capacitor Inc
|
$0.0103 | Yes | Yes | Transferred | 68 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | RADIAL LEADED, LEAD FREE | Compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
|
60IF3100AA6AK
KEMET Corporation
|
$0.0138 | Yes | Transferred | 100 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
RSBIC2150Z300K
KEMET Corporation
|
$0.0160 | Yes | Transferred | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
RSBIC2150AA00K
KEMET Corporation
|
$0.0160 | Yes | Transferred | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
B32529C0102K000
TDK Electronics
|
$0.0160 | Yes | Yes | Active | 1 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
RSBIC2330Z300K
KEMET Corporation
|
$0.0180 | Yes | Transferred | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
B32529C0222J000
TDK Electronics
|
$0.0190 | Yes | Yes | Active | 2.2 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
RSBWC1220AA00K
KEMET Corporation
|
$0.0190 | Yes | Transferred | 2.2 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.25.00.70 | ||||
|
|
B32529C1102J289
TDK Electronics
|
$0.0190 | Yes | Yes | Active | 1 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | , | Compliant | EAR99 | 8532.25.00.70 |