Filter Your Search
41 - 50 of 2,773,618 results
|
RSBPC1680AA00K
KEMET Corporation
|
$0.0462 | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | KEMET ELECTRONICS CORP | , 2820 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
RSBWC1220Z300K
KEMET Corporation
|
$0.0468 | Yes | Active | 2.2 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
R82EC1680AA50J
KEMET Corporation
|
$0.0469 | Yes | Active | 6.8 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
R76QF082050H0J
KEMET Corporation
|
$0.0470 | Active | 820 pF | 1 kV | 309 mA | 5 % | 776 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
BF014D0273K
Kyocera AVX Components
|
$0.0471 | No | Obsolete | 27 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 40 | Other Tolerances Values On Request | BF/Q01( D) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | ||||||||||
|
BF014D0183K
Kyocera AVX Components
|
$0.0473 | No | Obsolete | 18 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 40 | Other Tolerances Values On Request | BF/Q01( D) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | ||||||||||
|
BF014D0122K
Kyocera AVX Components
|
$0.0473 | No | Obsolete | 1.2 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 40 | Other Tolerances Values On Request | BF/Q01( D) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | ||||||||||
|
BF014D0393K
Kyocera AVX Components
|
$0.0475 | No | Obsolete | 39 nF | 63 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 40 | Other Tolerances Values On Request | BF/Q01( D) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | ||||||||||
|
RSBEC2330Z300K
KEMET Corporation
|
$0.0478 | Yes | Active | 33 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
RSBIC1100AA00K
KEMET Corporation
|
$0.0478 | Yes | Active | 1 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET |