Parametric results for: r46kn4100dqs2m under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r46kn4100dqs2m Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
R46KN4100DQS2M
KEMET Corporation
Check for Price Yes Yes Active 1 µF 560 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 275 275 V e3 IEC60384-14 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Tin (Sn) 22.5 mm WIRE 18.5 mm 26.5 mm 10 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
R46KN4100DQS2M
Nissei Electric Co Ltd
Check for Price Yes Yes Transferred 1 µF 560 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 275 V e3 110 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Tin (Sn) WIRE NISSEI ELECTRIC CO LTD , unknown EAR99 8532.25.00.70