Filter Your Search
1 - 2 of 2 results
|
R46KN4100DQS2M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R46KN4100DQS2M
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 |