Filter Your Search
61 - 70 of 389,050 results
|
MT15B473K160CT
Walsin Technology Corporation
|
$0.0035 | Yes | Active | 47 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
MT15B223K250CT
Walsin Technology Corporation
|
$0.0035 | Yes | Active | 22 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
MC0402B221K500CT
SPC Multicomp
|
$0.0037 | Yes | Active | 220 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0402B222K250CT
SPC Multicomp
|
$0.0037 | Yes | Active | 2.2 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0402B182K500CT
SPC Multicomp
|
$0.0037 | Yes | Active | 1.8 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MCSH18B102K160CT
SPC Multicomp
|
$0.0037 | Yes | Active | 1 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0402B102K160CT
SPC Multicomp
|
$0.0037 | Yes | Active | 1 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0201B102K160CT
SPC Multicomp
|
$0.0038 | Yes | Active | 1 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC1206N220J101CT
SPC Multicomp
|
$0.0039 | Yes | Active | 22 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
MC0402F103Z500CT
SPC Multicomp
|
$0.0040 | Yes | Active | 10 nF | 50 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 |