Filter Your Search
41 - 50 of 389,050 results
|
293D107X9020D2TE3
Vishay Intertechnologies
|
$0.7575 | Yes | Active | 100 µF | 20 V | 200 mA | 10 % | 2917 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||
|
520L103KT16T
Kyocera AVX Components
|
$1.1855 | Yes | Active | 10 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.016 mm | 508 µm | KYOCERA AVX COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | |||||||||||||
|
VJ0402Y104KXJCW1BC
Vishay Intertechnologies
|
$0.0328 | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8532.24.00.20 | ||||||||||||
|
VJ0805Y104KXACW1BC
Vishay Intertechnologies
|
$0.0280 | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8532.24.00.20 | ||||||||||||
|
VY2103M63Y5US63V0
Vishay Intertechnologies
|
$0.3485 | Yes | Active | 10 nF | 1 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS :Y2/X1 | 300 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 16 mm | 16 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | |||||||||
|
TR3C107K010C0100
Vishay Intertechnologies
|
$0.4849 | Yes | Active | 100 µF | 10 V | 420 mA | 10 % | 2312 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||
|
S103M47Z5UN63J7R
Vishay Intertechnologies
|
$0.1456 | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -56/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 12 mm | 12 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | ||||||||||
|
293D106X0035D2TE3
Vishay Intertechnologies
|
$0.3502 | Yes | Active | 10 µF | 35 V | 172 mA | 20 % | 2917 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||
|
WYO222MCMBF0KR
Vishay Intertechnologies
|
$0.2827 | Yes | Active | 2.2 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 440 V | -56/+22% ppm/°C | e3 | CSA; CUL; IEC60384-14; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5 mm | WIRE | 9 mm | 9 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.23.00.60 | ||||||||||
|
08051C105K4T2A
Kyocera AVX Components
|
$0.1463 | Yes | Active | 1 µF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |