Filter Your Search
1 - 1 of 1 results
|
592D226X0016B2T20H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 µF | 16 V | 148 mA | 20 % | 1611 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |