Parametric results for: 592D226X0016B2W20H under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 592d226x0016b2
Select parts from the table below to compare.
Compare
Compare
592D226X0016B2T20H
Vishay Intertechnologies
Check for Price Yes Active 22 µF 16 V 148 mA 20 % 1611 600 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 4 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant