Filter Your Search
41 - 50 of 7,284 results
|
CY06C200G
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 20 pF | 300 V | 2 % | 3011 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY06 | CY06 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
ET10E6R2C
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 6.2 pF | 50 V | 4.0323 % | 3417 | 4.0323 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
M23269/023010
Kyocera AVX Components
|
Check for Price | Obsolete | 300 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | |||||||||||||||||||
|
ET15E561F
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 560 pF | 50 V | 1 % | 4727 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
M23269/10-3122
Kyocera AVX Components
|
Check for Price | No | Obsolete | 240 pF | 300 V | 2 % | 3011 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR51 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | not_compliant | EAR99 | 8532.29.00.40 | |||||
|
CYFR20G472JA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 nF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
M23269/10-3078
Kyocera AVX Components
|
Check for Price | No | Obsolete | 56 pF | 300 V | 5 % | 3011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR51 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | not_compliant | EAR99 | 8532.29.00.40 | |||||
|
CK32BT623K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 62 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CK32 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | Axial | 3.3 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
CYFR10S330FA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 33 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CKR31BV332M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.3 nF | 50 V | 20 % | 20 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 |