Filter Your Search
1 - 10 of 110 results
|
ET30E752G
Kyocera AVX Components
|
Check for Price | Obsolete | 7.5 nF | 50 V | 2 % | 7775 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET30E822J
Kyocera AVX Components
|
Check for Price | Obsolete | 8.2 nF | 50 V | 5 % | 7775 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET30E682F
Kyocera AVX Components
|
Check for Price | Obsolete | 6.8 nF | 50 V | 1 % | 7775 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET30E562F
Kyocera AVX Components
|
Check for Price | Obsolete | 5.6 nF | 50 V | 1 % | 7775 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET3079
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/6 | 200 °C | -60 °C | 610 µm | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | STRANDED | PTFE | YES | 1 | 250 V | NO | 7X38 | 30 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||
|
ET30E912J
Kyocera AVX Components
|
Check for Price | Obsolete | 9.1 nF | 50 V | 5 % | 7775 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET3028-50B-DB
Avago Technologies
|
Check for Price | Active | 1 | CMOS | e0 | 70 °C | 524 | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | 1.27 mm | 31 mm | 31 mm | AVAGO TECHNOLOGIES INC | BGA, | unknown | 8542.39.00.01 | S-PBGA-B524 | PLASTIC/EPOXY | 225 | Not Qualified | 1.2 V | LAN SWITCHING CIRCUIT | COMMERCIAL | BALL | BOTTOM | 30 | |||||||||||||||||||||||||||||||||||
|
ET3028-50B-DB
Broadcom Limited
|
Check for Price | Active | 1 | CMOS | e0 | 70 °C | 524 | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | 1.27 mm | 31 mm | 31 mm | BROADCOM LTD | BGA, | compliant | 8542.39.00.01 | S-PBGA-B524 | PLASTIC/EPOXY | 225 | Not Qualified | 1.2 V | LAN SWITCHING CIRCUIT | COMMERCIAL | BALL | BOTTOM | 30 | |||||||||||||||||||||||||||||||||||
|
ET30E622F
Kyocera AVX Components
|
Check for Price | Obsolete | 6.2 nF | 50 V | 1 % | 7775 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||||||||||||||||||
|
ET30E512K
Kyocera AVX Components
|
Check for Price | Obsolete | 5.1 nF | 50 V | 10 % | 7775 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 |