Filter Your Search
1 - 10 of 927 results
|
T96R107M025LSSL
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 25 V | 20 % | 3024 | 190 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 25 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4 mm | 7.5 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||
|
T96R107M020EBBS
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 20 V | 20 % | 3024 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T96R686M016LSBL
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 16 V | 20 % | 3024 | 195 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 10.9 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4 mm | 7.5 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||
|
T96R337M010LAAS
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 10 V | 20 % | 3024 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 33 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T96R476M020CBAS
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 20 V | 20 % | 3024 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T97R686K025CAB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 68 µF | 25 V | 640 mA | 10 % | 3024 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | ||
|
T96R187K6R3EBSS
Vishay Sprague
|
Check for Price | No | No | Active | 180 µF | 6.3 V | 10 % | 3024 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10.8 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T96R397K6R3YZAL
Vishay Intertechnologies
|
Check for Price | No | Active | 390 µF | 6.3 V | 10 % | 3024 | 145 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4 mm | 7.5 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | unknown | EAR99 | ||||||||||||||
|
T96R226M035LSAL
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 35 V | 20 % | 3024 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 7.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4 mm | 7.5 mm | 6.2 mm | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 | |||
|
T96R337M004HBAL
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 4 V | 20 % | 3024 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3024 | compliant | EAR99 | 8532.21.00.50 |