Parametric results for: 593D227X9010E2TE3 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 593d227x9010e2te3 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
593D227X9010E2TE3
Vishay Sprague
$1.0398 Yes Yes Active 220 µF 10 V 512 mA 10 % 2917 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 22 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay
593D227X9010E2TE3
Vishay Dale
Check for Price Active unknown EAR99 8532.21.0050 Vishay