Filter Your Search
1 - 2 of 2 results
|
593D227X9010E2TE3
Vishay Sprague
|
$1.0398 | Yes | Yes | Active | 220 µF | 10 V | 512 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
593D227X9010E2TE3
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay |