Parametric results for: 594D107X0010C2T under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 594d107x0010c2t Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
594D107X0010C2T
Vishay Sprague
$1.4112 Yes Yes Active 100 µF 10 V 1.08 A 20 % 2813 95 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 7.1 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2813 compliant EAR99 8532.21.00.50 Vishay
594D107X0010C2T035
Vishay Sprague
$1.5523 Active unknown EAR99 8532.21.0050