Filter Your Search
1 - 2 of 2 results
|
594D107X0010C2T
Vishay Sprague
|
$1.4112 | Yes | Yes | Active | 100 µF | 10 V | 1.08 A | 20 % | 2813 | 95 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
594D107X0010C2T035
Vishay Sprague
|
$1.5523 | Active | unknown | EAR99 | 8532.21.0050 |