Parametric results for: T491D106K035AT under Tantalum Capacitors

Filter Your Search

1 - 10 of 17,856,288 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
T492A105J010RC42517280
KEMET Corporation
Check for Price No Active 1 µF 10 V 34.8 mA 5 % 1206 10 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 not_compliant EAR99 8532.21.00.50
T492A684M015DB42527280
KEMET Corporation
Check for Price Yes Active 680 nF 15 V 31.6 mA 20 % 1206 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1306 compliant EAR99 8532.21.00.50
T492B155K025CB42507280
KEMET Corporation
Check for Price Yes Active 1.5 µF 25 V 45.6 mA 10 % 1411 6.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Gold (Au) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T492B225K020RC42507280
KEMET Corporation
Check for Price No Active 2.2 µF 20 V 52 mA 10 % 1411 5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50
T492B684J025TS42527280
KEMET Corporation
Check for Price Obsolete 680 nF 25 V 5 % 1411 7.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T492B684M035TS42507280
KEMET Corporation
Check for Price Obsolete 680 nF 35 V 20 % 1411 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T492C475K020BK42517280
KEMET Corporation
Check for Price No Active 4.7 µF 20 V 76.4 mA 10 % 2312 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 not_compliant EAR99 8532.21.00.50
T491U685M020ZT
KEMET Corporation
Check for Price Yes Yes Obsolete 6.8 µF 20 V 196 mA 20 % 2412 1.9 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 1.4 µA T491 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 1.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50
T491X227M016AT7280
KEMET Corporation
Check for Price Yes Yes Active 220 µF 16 V 230 mA 20 % 2917 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 35.2 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
CTC21C18UF10%50VS
EXXELIA Group
Check for Price No Active 18 µF 50 V 10 % 4335 90 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 9 µA 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 4.9 mm 11.4 mm 9 mm EXXELIA GROUP , 4335 compliant