Filter Your Search
1 - 10 of 17,856,347 results
|
TAZG686M006LCMT0045
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 6 V | 20 % | 2711 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | ||
|
TAZG686M010CCLZ0H45
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 10 V | 20 % | 2711 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | ||
|
TAZG686M010LKSD0945
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 µF | 10 V | 20 % | 2711 | 275 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | ||
|
TAZG686M015CDMT0023
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 15 V | 20 % | 2711 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | ||
|
TAZH106J035LESC0924
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 35 V | 5 % | 2915 | 500 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | ||
|
TAZH106K035CFMB0H24
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 35 V | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | ||
|
TAZH106K035LFLB0723
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 35 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | ||
|
TAZH106K035LGLC0924
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 35 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | ||
|
TAZH107J010CWLC9800
Kyocera AVX Components
|
Check for Price | No | Active | 100 µF | 10 V | 5 % | 2915 | 900 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | ||
|
TAZH107K004LDSD0H00
Kyocera AVX Components
|
Check for Price | No | Active | 100 µF | 4 V | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 |