Filter Your Search
1 - 2 of 2 results
|
T521X156M075ATE0357280
KEMET Corporation
|
Check for Price | Yes | Active | 15 µF | 75 V | 845 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 112.5 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | KEMET | |||
|
T521X156M075ATE035
KEMET Corporation
|
$4.8439 | Yes | Yes | Active | 15 µF | 75 V | 845 mA | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 112.5 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | KEMET |