Parametric results for: T521X156M075ATE035 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t521x156m075ate035
Select parts from the table below to compare.
Compare
Compare
T521X156M075ATE035
KEMET Corporation
$4.9093 Yes Yes Active 15 µF 75 V 845 mA 20 % 2917 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 112.5 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T521X156M075ATE0357280
KEMET Corporation
Check for Price Yes Active 15 µF 75 V 845 mA 20 % 2917 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 112.5 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET