Parametric results for: TPCR226K006R1500 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpcr226k006r1500 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
TPCR226K006R1500
Kyocera AVX Components
$2.2135 Yes Yes Active 22 µF 6.3 V 69 mA 10 % 0805 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) WRAPAROUND 1.35 mm 2 mm 1.35 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50