Parametric results for: TR3D106K050C0550 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tr3d106k050c0550 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
TR3D106K050C0550
Vishay Sprague
$1.6420 Yes Yes Active 10 µF 50 V 208 mA 10 % 2917 550 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50 Vishay