Filter Your Search
1 - 10 of 20,388 results
|
TZC3P200A110R00
Murata Manufacturing Co Ltd
|
$0.1985 | Yes | Yes | Obsolete | 100 V | 50 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 20 pF | 5 pF | SURFACE MOUNT | e4 | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 7 INCH | YES | SILVER | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
TZY2Z100A001R00
Murata Manufacturing Co Ltd
|
$0.2323 | Yes | Yes | Obsolete | 25 V | 100 % | 1210 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 10 pF | 3 pF | SURFACE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
TZB4Z060BB10B00
Murata Manufacturing Co Ltd
|
$0.3439 | Yes | Yes | Obsolete | 100 V | 50 % | 1816 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 6 pF | 2 pF | SURFACE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | SMT | BULK | YES | TIN | GULL WING | 3 mm | 4.5 mm | 4 mm | MURATA MANUFACTURING CO LTD | , 2816 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
TZY2R200AC01B00
Murata Manufacturing Co Ltd
|
$0.3574 | Yes | Yes | Obsolete | 25 V | 100 % | 1210 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 20 pF | 4.5 pF | SURFACE MOUNT | 85 °C | -25 °C | VERTICAL | SMT | BULK | YES | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||||
|
TZC3P200A110B00
Murata Manufacturing Co Ltd
|
$0.3623 | Yes | Yes | Obsolete | 100 V | 50 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 20 pF | 5 pF | SURFACE MOUNT | e4 | 85 °C | -25 °C | VERTICAL | SMT | BULK | YES | SILVER | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | |||
|
TZC3Z060A110R00
Murata Manufacturing Co Ltd
|
$0.3623 | Yes | Yes | Obsolete | 100 V | 50 % | 1812 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 6 pF | 2 pF | SURFACE MOUNT | e4 | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 7 INCH | YES | SILVER | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
TZ03Z500F169B00
Murata Manufacturing Co Ltd
|
$0.3816 | Yes | Yes | End Of Life | 50 V | 100 % | 2424 | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 | 50 pF | 6 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | Radial | BULK | NO | Tin (Sn) | 5 mm | SNAP-IN | 4.8 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2424 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||
|
TZB4Z100AB10R01
Murata Manufacturing Co Ltd
|
$0.3836 | Yes | Yes | Obsolete | 100 V | 50 % | 2016 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 10 pF | 3 pF | SURFACE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | GULL WING | 3 mm | 5 mm | 4 mm | MURATA MANUFACTURING CO LTD | , 2016 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
TZY2Z010A001R00
Murata Manufacturing Co Ltd
|
$0.3974 | Yes | Yes | Obsolete | 25 V | 100 % | 1210 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 1 pF | 0.6 pF | SURFACE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||
|
LXRW0YV600-054
Murata Manufacturing Co Ltd
|
$0.4041 | Yes | Active | 0202 | VARIABLE CAPACITOR | SURFACE MOUNT | 60 pF | 30 pF | SURFACE MOUNT | 85 °C | -30 °C | SMT | TR, PLASTIC, 7 INCH | YES | ONE SURFACE | 300 µm | 600 µm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics |