Filter Your Search
31 - 40 of 1,769,799 results
|
4404.0004
Schurter Electronic Components
|
$1.7709 | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||
|
1423674-2
TE Connectivity
|
$3.1713 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1423675-9
TE Connectivity
|
$2.7185 | Yes | Active | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1423674-6
TE Connectivity
|
$3.4392 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
W28-XQ1A-10
TE Connectivity
|
$3.0730 | Yes | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | CSA; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 13.72 mm | 38.99 mm | 15.88 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||
|
1-1393249-9
TE Connectivity
|
$5.6465 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 6 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
W92-X112-40
TE Connectivity
|
$48.8523 | Yes | Active | 277 V | 40 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
W57-XB1A7A10-20
TE Connectivity
|
$1.8255 | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
4435.0041
Schurter Electronic Components
|
$10.1866 | Yes | Active | THERMAL CIRCUIT BREAKER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||||||||||||||||||||||
|
4435.0321
Schurter Electronic Components
|
$13.3203 | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | QUICK CONNECT | 29 mm | 44.1 mm | 36 mm | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER |