Filter Your Search
1 - 10 of 1,769,797 results
|
IEL1-1REC5-51-10.0-01-V
Sensata Circuit Breakers
|
$0.3216 | Yes | Yes | Active | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 7.5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 47.22 mm | 63.24 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||||
|
W54-XB1A4A10-6
TE Connectivity
|
$0.9039 | Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
W28-XT1A-16
TE Connectivity
|
$0.9099 | Yes | Active | 250 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.31 mm | 38.99 mm | 19.31 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
9-1423364-7
TE Connectivity
|
$0.9645 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
TS-709-5
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Obsolete | 125 V | 32 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | UL | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.3 mm | 22.5 mm | 29.5 mm | SCHURTER AG | compliant | SCHURTER | ||||||||
|
GV2ME056
Schneider Electric
|
$1.0000 | Obsolete | 690 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | UNDER VOLTAGE RELEASE | 100 kA | CCC; CSA; EAC; EN; IEC; UL | IK04; IP20 | 60 °C | -20 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 45 mm | 78.5 mm | 89 mm | SCHNEIDER ELECTRIC SA | unknown | ||||||||
|
W67-X2Q52-30
TE Connectivity
|
$1.0000 | Yes | Active | 65 V | 30 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||
|
W33-S2N1Q-20
TE Connectivity
|
$1.0000 | Yes | Active | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||
|
AA1-B0-34-475-3D1-C
Carling Technologies
|
$1.0000 | Yes | Active | 277 V | 80 V | 7.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies |