Filter Your Search
1 - 10 of 74 results
|
1G2UM
Altech Corporation
|
$16.3893 | Active | 277 V | 42 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
AA1-B0-11-615-1G2-C
Carling Technologies
|
$21.7658 | Yes | Active | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 7.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
1G2.5UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 2.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
1G25UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
1G20UM
Altech Corporation
|
$23.6957 | Active | 277 V | 42 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
AA1-B0-32-620-1G2-C
Carling Technologies
|
$26.4573 | Yes | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AA1-B0-32-630-1G2-C
Carling Technologies
|
$26.4573 | Yes | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AA1-B0-32-450-1G2-C
Carling Technologies
|
$26.4573 | Yes | Active | 277 V | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AA1-B0-34-620-1G2-C
Carling Technologies
|
$26.4573 | Yes | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AA1-B0-32-610-1G2-C
Carling Technologies
|
$30.8136 | Yes | Active | 277 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 41.66 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant |